
* Images are for reference only
M80-5112042
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-5112042
- JLCPCB Part #
- C17262487
- Package
- Plugin
- Description
- -55℃~+125℃ 10 2 2.2A 20P 2mm 2mm 2x10P 800V Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2705
200+
$9.2860
496+
$8.9752
1000+
$8.8223