


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | Harwin | |
| Package | - | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Wire Gauge - mm2 | 0.34~0.96 | |
| Wire Gauge - AWG | 22 | |
| Insulation OD | 0.75mm~1.28mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M300-0020045 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | Harwin | |
| Package | - | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Wire Gauge - mm2 | 0.34~0.96 | |
| Wire Gauge - AWG | 22 | |
| Insulation OD | 0.75mm~1.28mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M300-0020045. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M300-0020045 datasheets or manufacturer documentation.
Datasheet: M300-0020045 Datasheet (PDF)
The M300-0020045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.