
* Images are for reference only
M22-2521005
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M22-2521005
- JLCPCB Part #
- C6222635
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 20P 2mm 2mm Black Phosphor Bronze Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7324
300+
$0.6911
600+
$0.6686
900+
$0.6573