
M22-2011705
- Manufacturer
- MFR.Part #
- M22-2011705
- JLCPCB Part #
- C5758324
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 17P 1A 1x17P 2mm Black Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Harwin | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 17P | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x17P | |
| Mounting Type | Through Hole | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
M22-2011705
Extended- Manufacturer
- MFR.Part #
- M22-2011705
- JLCPCB Part #
- C5758324
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 17P 1A 1x17P 2mm Black Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M22-2011705
Extended- Manufacturer
- MFR.Part #
- M22-2011705
- JLCPCB Part #
- C5758324
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 17P 1A 1x17P 2mm Black Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M22-2011705 Specifications
M22-2011705 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Harwin | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 17P | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x17P | |
| Mounting Type | Through Hole | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M22-2011705. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M22-2011705 Documents
M22-2011705 datasheets or manufacturer documentation.
Datasheet: M22-2011705 Datasheet (PDF)
M22-2011705 Schematic Symbol & PCB Footprint
The M22-2011705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.