
* Images are for reference only
M20-7890642
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7890642
- JLCPCB Part #
- C7221123
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1kV 2.54mm 3.3mm 3A 6P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2041
195+
$0.8791
507+
$0.8501
1014+
$0.8356
Related Products