
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harwin | |
| Package | Push-Pull | |
| Operating Temperature | -65℃~+150℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Green | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Pitch | 1.25mm | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.25mm | |
| Pins Structure | 2x10P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G125-MH22005L2P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harwin | |
| Package | Push-Pull | |
| Operating Temperature | -65℃~+150℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Green | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Pitch | 1.25mm | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.25mm | |
| Pins Structure | 2x10P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G125-MH22005L2P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G125-MH22005L2P datasheets or manufacturer documentation.
Datasheet: G125-MH22005L2P Datasheet (PDF)
The G125-MH22005L2P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.