
* Images are for reference only
B5741-204-F-T-2
Extended
- Manufacturer
- Harwin
- MFR.Part #
- B5741-204-F-T-2
- JLCPCB Part #
- C3323965
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2.2A 2mm 2mm 4P 5.14mm 800V Beryllium copper Gold Round Hole Through Hole 插件,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5878
200+
$3.3247
500+
$3.2072
1000+
$3.1492