
* Images are for reference only
21033814412
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 21033814412
- JLCPCB Part #
- C698306
- Package
- Plugin
- Description
- -40℃~+85℃ 4A 4P 50V Copper alloy D Code Female Gold IP20 M12 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$21.5516
10+
$20.5681
30+
$18.8631
100+
$17.3782
Related Products