


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Harting Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Contact Plating | Gold | |
| Socket Specification | M12 | |
| Current Rating | 500mA | |
| Number of Pins | 8P | |
| Contact Material | Copper alloy | |
| Gender | Female | |
| Coding Scheme | X Code |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
21033812806 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Harting Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Contact Plating | Gold | |
| Socket Specification | M12 | |
| Current Rating | 500mA | |
| Number of Pins | 8P | |
| Contact Material | Copper alloy | |
| Gender | Female | |
| Coding Scheme | X Code |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 21033812806. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 21033812806 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.