
* Images are for reference only
21021511305
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 21021511305
- JLCPCB Part #
- C7461447
- Package
- -
- Description
- -40℃~+85℃ 32V 3P 4A A Code Copper alloy Gold IP67 M8 Male - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.4491
10+
$8.1273
30+
$7.3207
100+
$6.6445