15824162601000
Extended
* Images are for reference only

15824162601000

Attributes
Value
Manufacturer
MFR.Part #
15824162601000
JLCPCB Part #
C3323656
Package
SMD
Description
-55℃~+125℃ 2 20A 20P 9.05mm Copper alloy Square Hole Surface Mount,Vertical Tin SMD Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerHarting Tech
PackageSMD
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating (Max)50V、120V
Insulation Height9.05mm
Number of Positions20P
Contact PlatingTin
Current Rating20A
Contact MaterialCopper alloy
Holes DirectionTop
Mounting TypeSurface Mount,Vertical