
* Images are for reference only
15230502601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15230502601000
- JLCPCB Part #
- C3320504
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 13.64mm 2 50P Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4111
200+
$2.4811
500+
$2.3941
1000+
$2.3523