
* Images are for reference only
15150482601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15150482601000
- JLCPCB Part #
- C17413836
- Package
- -
- Description
- 1.27mm 1.27mm 2 24 2x24P 35.56mm 4.25mm 48P 6.65mm Surface Mount, Right Angle - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4756
200+
$2.1848
560+
$2.1124
1120+
$2.0769