CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 15120682601000
15120682601000
Extended
* Images are for reference only

15120682601000

Attributes
Value
Manufacturer
Harting Tech
MFR.Part #
15120682601000
JLCPCB Part #
C17502266
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x34P 34 6.4mm 68P 9.1mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarting Tech
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Y-Width of Bottom Edge on Board6.4mm
Contact PlatingTin
Number of Pins68P
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x34P
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Z-Height of the Board9.1mm
Number of PINs Per Row34
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 15120682601000
15120682601000

* Images are for reference only

15120682601000

Extended
Manufacturer

Harting Tech

MFR.Part #
15120682601000
JLCPCB Part #
C17502266
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x34P 34 6.4mm 68P 9.1mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

15120682601000

* Images are for reference only

15120682601000

Extended
Manufacturer

Harting Tech

MFR.Part #
15120682601000
JLCPCB Part #
C17502266
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x34P 34 6.4mm 68P 9.1mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

15120682601000 Specifications

15120682601000 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarting Tech
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Y-Width of Bottom Edge on Board6.4mm
Contact PlatingTin
Number of Pins68P
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x34P
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Z-Height of the Board9.1mm
Number of PINs Per Row34
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15120682601000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

15120682601000 Schematic Symbol & PCB Footprint

The 15120682601000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.