
* Images are for reference only
15120202401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15120202401000
- JLCPCB Part #
- C17429659
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20P 2x10P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6819
220+
$1.8693
440+
$1.8065
1100+
$1.7759