15111002601000
Extended
* Images are for reference only

15111002601000

Attributes
Value
Manufacturer
MFR.Part #
15111002601000
JLCPCB Part #
C17640782
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 100P 2 2x50P 50 6.4mm 7.6mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarting Tech
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Y-Width of Bottom Edge on Board6.4mm
Contact PlatingTin
Number of Pins100P
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x50P
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Z-Height of the Board7.6mm
Number of PINs Per Row50