
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harting Tech | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 6.4mm | |
| Number of Pins | 82P | |
| Pitch | 1.27mm | |
| Pins Structure | 2x41P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 7.6mm | |
| Number of PINs Per Row | 41 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15110822601000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harting Tech | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 6.4mm | |
| Number of Pins | 82P | |
| Pitch | 1.27mm | |
| Pins Structure | 2x41P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 7.6mm | |
| Number of PINs Per Row | 41 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15110822601000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 15110822601000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.