
* Images are for reference only
14311617106000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311617106000
- JLCPCB Part #
- C17418589
- Package
- -
- Description
- -40℃~+110℃ 1 16 16P 1x16P 5.08mm Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5995
200+
$11.8099
500+
$11.4162
1000+
$11.2202