
* Images are for reference only
14311213101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311213101000
- JLCPCB Part #
- C6389985
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 1 12 12P 1x12P 2.54mm Black Hinged (Snap On) Male Plug P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9835
200+
$1.9892
500+
$1.9233
1000+
$1.8895
Related Products