
* Images are for reference only
14310813101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310813101000
- JLCPCB Part #
- C5480079
- Package
- -
- Description
- -40℃~+125℃ 1 1x8P 2.54mm 8 8P Black Hinged (Snap On) Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1041
200+
$1.2381
500+
$1.1979
1000+
$1.1770
Related Products