
* Images are for reference only
14021116402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14021116402000
- JLCPCB Part #
- C17427369
- Package
- Plugin,P=5mm
- Description
- 1 11 13.5A 300V 5mm Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7822
200+
$4.3033
500+
$4.1585
1000+
$4.0878