
* Images are for reference only
14020516404000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020516404000
- JLCPCB Part #
- C5475434
- Package
- Plugin,P=5mm
- Description
- 1 17.5A 300V 5 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9061
150+
$0.7608
450+
$0.7351
1050+
$0.7222
Related Products