
* Images are for reference only
09654616712
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09654616712
- JLCPCB Part #
- C5336322
- Package
- Plugin
- Description
- -55℃~+125℃ 2 37P 6.5A Male Standard D-Sub Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$7.7281
10+
$6.6981
30+
$6.0697
100+
$5.5426