
* Images are for reference only
09641237802
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09641237802
- JLCPCB Part #
- C3101268
- Package
- -
- Description
- -55℃~+105℃ 2 7.5A 9P Male - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9706
200+
$4.6330
500+
$4.4707
1000+
$4.3904