
* Images are for reference only
09561517513
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09561517513
- JLCPCB Part #
- C3132136
- Package
- Plugin
- Description
- -55℃~+125℃、-55℃~+125℃、-55℃~+105℃、-40℃~+85℃ 15P、6P、8P、5P 2A 2、2、1、3 Female Through Hole、Surface Mount,Vertical、Right Angle、Through Hole、Base Mount、Base Mount 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$6.6972
10+
$5.8538
30+
$5.3510
100+
$4.8450
500+
$4.6105
1000+
$4.5044
Related Products