
* Images are for reference only
09271326904
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09271326904
- JLCPCB Part #
- C3652929
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 32P Gold Through Hole P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.3614
10+
$12.7673
30+
$11.7385
100+
$10.8402