This website requires JavaScript.
no-image

* Images are for reference only

09185405922

Extended
Manufacturer
Harting Tech
MFR.Part #
09185405922
JLCPCB Part #
C17622960
Package
Plugin
Description
-55℃~+125℃ 17.3mm 2 2.54mm 2.54mm 20 2x20P 40P 8.5mm Copper alloy Gray Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4793
200+ $4.5805
500+ $4.4275
1000+ $4.3519
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons