This website requires JavaScript.
no-image

* Images are for reference only

09185306903

Extended
Manufacturer
Harting Tech
MFR.Part #
09185306903
JLCPCB Part #
C17573448
Package
Push-Pull
Description
-55℃~+125℃ 15 17.3mm 2 2.54mm 2.54mm 2x15P 30P 8.5mm Copper alloy Gray Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6481
200+ $1.8548
500+ $1.7936
1000+ $1.7630

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons