
* Images are for reference only
09185147329
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185147329
- JLCPCB Part #
- C17223956
- Package
- Plugin
- Description
- 14P 2 2.54mm 2.54mm 25.4mm 2x7P 7 8.9mm 8.9mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2845
200+
$1.3109
500+
$1.2675
1000+
$1.2450
Related Products