

09062152811
- Manufacturer
- MFR.Part #
- 09062152811
- JLCPCB Part #
- C3018464
- Package
- P=5.08mm(Staggered pins)
- Description
- 10.16mm 15P 2 Through Hole P=5.08mm(交错脚) Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Harting Tech | |
| Package | P=5.08mm(Staggered pins) | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Pitch | 10.16mm | |
| Mounting Type | Through Hole |

* Images are for reference only
09062152811
Extended- Manufacturer
- MFR.Part #
- 09062152811
- JLCPCB Part #
- C3018464
- Package
- P=5.08mm(Staggered pins)
- Description
- 10.16mm 15P 2 Through Hole P=5.08mm(交错脚) Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
09062152811
Extended- Manufacturer
- MFR.Part #
- 09062152811
- JLCPCB Part #
- C3018464
- Package
- P=5.08mm(Staggered pins)
- Description
- 10.16mm 15P 2 Through Hole P=5.08mm(交错脚) Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
09062152811 Specifications
09062152811 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Harting Tech | |
| Package | P=5.08mm(Staggered pins) | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Pitch | 10.16mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 09062152811. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

09062152811 Schematic Symbol & PCB Footprint
The 09062152811 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.