
* Images are for reference only
09061326901
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09061326901
- JLCPCB Part #
- C6356311
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 3 48P 5.08mm 6A Copper alloy Gold Right Angle Push-Pull,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$11.0363
10+
$9.5649
40+
$8.6676
100+
$7.9150