
* Images are for reference only
09033326921
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09033326921
- JLCPCB Part #
- C7154730
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2A 3 96P Nickel-Phosphorus Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2352
200+
$3.2861
500+
$3.1766
1000+
$3.1218