
* Images are for reference only
09027646824
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09027646824
- JLCPCB Part #
- C3648769
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9251
200+
$5.0023
500+
$4.8268
1000+
$4.7399
Related Products