CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-KG057-BB35F
TS-KG057-BB35F - 1
TS-KG057-BB35F - 2
TS-KG057-BB35F - 3
TS-KG057-BB35F - 4
Extended1/4
* Images are for reference only

TS-KG057-BB35F

Attributes
Value
Manufacturer
Hanbo Electronic
MFR.Part #
TS-KG057-BB35F
JLCPCB Part #
C2874412
Package
插件,6.4x6mm
Description
12V 2.5N 3.5mm 50mA 6.4mm 6mm PC Pin Red Round Button SPST Through Hole Without Bracket 插件,6.4x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHanbo Electronic
Package插件,6.4x6mm
Operating Force2.5N
Contact Current50mA
Length6.4mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorRed
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-KG057-BB35F
TS-KG057-BB35F

* Images are for reference only

TS-KG057-BB35F

Extended
Manufacturer

Hanbo Electronic

MFR.Part #
TS-KG057-BB35F
JLCPCB Part #
C2874412
Package
插件,6.4x6mm
Description
12V 2.5N 3.5mm 50mA 6.4mm 6mm PC Pin Red Round Button SPST Through Hole Without Bracket 插件,6.4x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-KG057-BB35F

* Images are for reference only

TS-KG057-BB35F

Extended
Manufacturer

Hanbo Electronic

MFR.Part #
TS-KG057-BB35F
JLCPCB Part #
C2874412
Package
插件,6.4x6mm
Description
12V 2.5N 3.5mm 50mA 6.4mm 6mm PC Pin Red Round Button SPST Through Hole Without Bracket 插件,6.4x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-KG057-BB35F Specifications

TS-KG057-BB35F technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHanbo Electronic
Package插件,6.4x6mm
Operating Force2.5N
Contact Current50mA
Length6.4mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorRed
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-KG057-BB35F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-KG057-BB35F Documents

TS-KG057-BB35F datasheets or manufacturer documentation.

Datasheet: TS-KG057-BB35F Datasheet (PDF)

TS-KG057-BB35F Schematic Symbol & PCB Footprint

The TS-KG057-BB35F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.