CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS1101B26025
TS1101B26025 - 1
TS1101B26025 - 2
TS1101B26025 - 3
TS1101B26025 - 4
Extended1/4
* Images are for reference only

TS1101B26025

Attributes
Value
Manufacturer
HanElectricity
MFR.Part #
TS1101B26025
JLCPCB Part #
C22375372
Package
SMD,6.1x3.7mm
Description
12V 2.5mm 2.6N 3.7mm 30,000 cycles 50mA 6.1mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHanElectricity
PackageSMD,6.1x3.7mm
Operating Force2.6N
Contact Current50mA
Length6.1mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life30,000 cycles
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width3.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS1101B26025
TS1101B26025

* Images are for reference only

TS1101B26025

Extended
Manufacturer

HanElectricity

MFR.Part #
TS1101B26025
JLCPCB Part #
C22375372
Package
SMD,6.1x3.7mm
Description
12V 2.5mm 2.6N 3.7mm 30,000 cycles 50mA 6.1mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS1101B26025

* Images are for reference only

TS1101B26025

Extended
Manufacturer

HanElectricity

MFR.Part #
TS1101B26025
JLCPCB Part #
C22375372
Package
SMD,6.1x3.7mm
Description
12V 2.5mm 2.6N 3.7mm 30,000 cycles 50mA 6.1mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS1101B26025 Specifications

TS1101B26025 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHanElectricity
PackageSMD,6.1x3.7mm
Operating Force2.6N
Contact Current50mA
Length6.1mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life30,000 cycles
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width3.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS1101B26025. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS1101B26025 Documents

TS1101B26025 datasheets or manufacturer documentation.

Datasheet: TS1101B26025 Datasheet (PDF)

TS1101B26025 Schematic Symbol & PCB Footprint

The TS1101B26025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.