
* Images are for reference only
HY-8A
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY-8A
- JLCPCB Part #
- C48601039
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x8P 200V 2A 2mm 5.15mm 8 8P 8mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0254
1000+
$0.0214
2000+
$0.0190
10000+
$0.0169
20000+
$0.0158
Related Products