


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | HanElectricity | |
| Package | Plugin,P=2.54mm | |
| Number of Positions or Pins | 2x20P | |
| Number of Rows | 2 | |
| Connector Type | IDC Header | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9555WV-2x20P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | HanElectricity | |
| Package | Plugin,P=2.54mm | |
| Number of Positions or Pins | 2x20P | |
| Number of Rows | 2 | |
| Connector Type | IDC Header | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9555WV-2x20P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9555WV-2x20P datasheets or manufacturer documentation.
Datasheet: 9555WV-2x20P Datasheet (PDF)
The 9555WV-2x20P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.