
* Images are for reference only
3025WR-2x04P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WR-2x04P
- JLCPCB Part #
- C47986615
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 1x8P 250V 3mm 5A 7.36mm 8 8P 9.89mm Black Brass Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1190
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
50+
$0.1013
200+
$0.0880
400+
$0.0778
2400+
$0.0698
5000+
$0.0658
Related Products