
* Images are for reference only
241N-4BV64
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 241N-4BV64
- JLCPCB Part #
- C49352233
- Package
- -
- Description
- -40℃~+85℃ 1 10,000 cycles 24P 5A 7.9mm Black Female Surface Mount, Right Angle Type-C - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.2977
50+
$0.2342
150+
$0.2069
1000+
$0.1730
2000+
$0.1579
5000+
$0.1489
Related Products