
* Images are for reference only
181N-1VV155-S
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 181N-1VV155-S
- JLCPCB Part #
- C25503200
- Package
- Plugin
- Description
- 15.87mm 18P 2 Blue Female Right Angle Type-C Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 555
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.3067
50+
$0.2425
200+
$0.2152
500+
$0.1808
2500+
$0.1656
5000+
$0.1564
Related Products