
* Images are for reference only
141N-4BYC100
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 141N-4BYC100
- JLCPCB Part #
- C49352224
- Package
- -
- Description
- -25℃~+85℃ 1 10000 times 10mm 14P 3A 5V Black Female Through Hole Type-C - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0809
150+
$0.0701
500+
$0.0620
2500+
$0.0558
5000+
$0.0525
Related Products