
* Images are for reference only
061N-4BSS321
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 061N-4BSS321
- JLCPCB Part #
- C5440751
- Package
- SMD
- Description
- -25℃~+85℃ 1 3A 5,000 times 5V 6.8mm 6P Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4530
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4530
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0391
300+
$0.0341
1000+
$0.0303
5000+
$0.0274
10000+
$0.0258
Related Products