
* Images are for reference only
166G25
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 166G25
- JLCPCB Part #
- C17320488
- Package
- Bolt Mount
- Description
- 1 1 115V 25V 2kV 500mA Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8992
200+
$12.3291
500+
$11.9175
1000+
$11.7149