
* Images are for reference only
164J56
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 164J56
- JLCPCB Part #
- C17551859
- Package
- Plugin-6P,66.7x55.6mm
- Description
- 1 115V 2 2.5kV 28V、56V 650mA、1.3A Plugin-6P,66.7x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0496
200+
$17.5764
500+
$16.9887
1000+
$16.6989