
* Images are for reference only
161C10
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161C10
- JLCPCB Part #
- C17425963
- Package
- Plugin-6P,25.4x23.9mm
- Description
- 1 115V 2kV 50mA、100mA 5V、10V Single, Multi-tap Plugin-6P,25.4x23.9mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4398
200+
$8.1556
500+
$7.8835
1000+
$7.7483