
* Images are for reference only
1538M16
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1538M16
- JLCPCB Part #
- C17389118
- Package
- Plugin,D23.9xL35mm
- Description
- 10uH 16A 8mΩ ±10% 插件,D23.9xL35mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0697
200+
$6.8118
500+
$6.5835
1000+
$6.4709