
* Images are for reference only
1531R
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1531R
- JLCPCB Part #
- C19476434
- Package
- Plugin,D6.9xL19.1mm
- Description
- 1.5Ω 10uH 36@7.9MHz 500mA 61MHz ±10% 插件,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2443
200+
$9.6749
500+
$9.3516
1000+
$9.1907