
* Images are for reference only
HL4941
Extended
- Manufacturer
- Hallwee
- MFR.Part #
- HL4941
- JLCPCB Part #
- C53311262
- Package
- PG-SSO-2
- Description
- -40℃~+150℃ 0Gs 0Gs 20mA 4.5V~24V PG-SSO-2 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 488
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 488
In-stock Item Pricing
Qty Unit Price
1+
$0.6754
10+
$0.5484
30+
$0.4841
100+
$0.4198
500+
$0.3812
1000+
$0.3619
Related Products