CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL513SO
HAL513SO - 1
HAL513SO - 2
HAL513SO - 3
Extended1/3
* Images are for reference only

HAL513SO

Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL513SO
JLCPCB Part #
C7420979
Package
SOT-89B
Description
-40℃~+150℃ -8.5mT 10mA 3.5V~24V 5mA 8.5mT 9mT Bipolar Open Collector SOT-89B Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-89B
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-8.5mT~-5Gs
Output TypeOpen Collector
Voltage - Supply3.5V~24V
Output Current10mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points5Gs~8.5mT
Operating Current5mA
BHYS9mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL513SO
HAL513SO

* Images are for reference only

HAL513SO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL513SO
JLCPCB Part #
C7420979
Package
SOT-89B
Description
-40℃~+150℃ -8.5mT 10mA 3.5V~24V 5mA 8.5mT 9mT Bipolar Open Collector SOT-89B Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL513SO

* Images are for reference only

HAL513SO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL513SO
JLCPCB Part #
C7420979
Package
SOT-89B
Description
-40℃~+150℃ -8.5mT 10mA 3.5V~24V 5mA 8.5mT 9mT Bipolar Open Collector SOT-89B Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL513SO Specifications

HAL513SO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-89B
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-8.5mT~-5Gs
Output TypeOpen Collector
Voltage - Supply3.5V~24V
Output Current10mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points5Gs~8.5mT
Operating Current5mA
BHYS9mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL513SO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL513SO Documents

HAL513SO datasheets or manufacturer documentation.

Datasheet: HAL513SO Datasheet (PDF)

HAL513SO Schematic Symbol & PCB Footprint

The HAL513SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.