
* Images are for reference only
HAL1450SO6
Extended
- Manufacturer
- Hallwee
- MFR.Part #
- HAL1450SO6
- JLCPCB Part #
- C49165023
- Package
- SOT-23-6L
- Description
- -40℃~+150℃ 2.7V~24V 2mT 2mT 5.5mA Open-drain SOT-23-6L Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 426
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$0.4455
10+
$0.3474
30+
$0.3056
100+
$0.2541
500+
$0.2316
1000+
$0.2171
Related Products